Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T7V5CACopy
Newark Part No.
Re-Reel34M8618
Cut Tape34M8618
Product RangeTransil SM6T Series
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.963 | $4.81 |
| Total Price | $4.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.963 |
| 10+ | $0.594 |
| 25+ | $0.525 |
| 50+ | $0.455 |
| 100+ | $0.386 |
| 250+ | $0.329 |
| 500+ | $0.261 |
| 1000+ | $0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T7V5CACopy
Newark Part No.
Re-Reel34M8618
Cut Tape34M8618
Product RangeTransil SM6T Series
Technical Datasheet
Product RangeTransil SM6T Series
TVS PolarityBidirectional
Reverse Standoff Voltage6.4V
Clamping Voltage Max14.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage7.13V
Maximum Breakdown Voltage7.88V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil SM6T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. It is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- Unidirectional and bidirectional types
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Product Range
Transil SM6T Series
Reverse Standoff Voltage
6.4V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
7.13V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
14.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.88V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
