Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J10CA-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel50P8648RL
Cut Tape50P8648
Your Part Number
2,169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.030 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.030 |
| 10+ | $0.659 |
| 15+ | $0.603 |
| 25+ | $0.545 |
| 50+ | $0.488 |
| 125+ | $0.431 |
| 250+ | $0.381 |
| 500+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J10CA-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel50P8648RL
Cut Tape50P8648
Technical Datasheet
Reverse Standoff Voltage10V
Clamping Voltage Max15.7V
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
SVHCLead (21-Jan-2025)
Technical Specifications
Reverse Standoff Voltage
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.3V
Operating Temperature Max
175°C
Clamping Voltage Max
15.7V
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
600W
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
