Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J12A-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33X1184RL
Cut Tape33X1184
Your Part Number
2,568 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.330 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 50+ | $0.224 |
| 100+ | $0.219 |
| 250+ | $0.214 |
| 500+ | $0.209 |
| 1000+ | $0.204 |
| 2500+ | $0.198 |
| 5000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J12A-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33X1184RL
Cut Tape33X1184
Technical Datasheet
Reverse Standoff Voltage12V
Clamping Voltage Max25.3V
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Technical Specifications
Reverse Standoff Voltage
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
175°C
Clamping Voltage Max
25.3V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
600W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
