Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J15CA-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel50P8658RL
Cut Tape50P8658
Your Part Number
1,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.050 | $5.25 |
| Total Price | $5.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.050 |
| 10+ | $0.509 |
| 15+ | $0.489 |
| 25+ | $0.468 |
| 50+ | $0.448 |
| 125+ | $0.427 |
| 250+ | $0.379 |
| 500+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J15CA-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel50P8658RL
Cut Tape50P8658
Technical Datasheet
Reverse Standoff Voltage15V
Clamping Voltage Max23.6V
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage18.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
SVHCLead (21-Jan-2025)
Technical Specifications
Reverse Standoff Voltage
15V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.5V
Operating Temperature Max
175°C
Clamping Voltage Max
23.6V
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
600W
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
