
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.875 | $0.88 |
| Total Price | $0.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.875 |
| 50+ | $0.427 |
| 100+ | $0.357 |
| 250+ | $0.317 |
| 500+ | $0.276 |
| 1000+ | $0.249 |
| 2500+ | $0.216 |
| 5000+ | $0.191 |
Product Information
Product Overview
The Transil SMA6J series high junction temperature TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 600W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.
- 5 to 188V Stand off voltage range
- Unidirectional and bidirectional types
- Low clamping voltage versus standard series
- -55 to 175°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Transil SMA6J
5V
DO-214AC (SMA)
6.4V
600W
Surface Mount
Lead (21-Jan-2025)
Bidirectional
9.1V
2Pins
7.07V
175°C
-
Technical Docs (2)
Alternatives for SMA6J5.0CA-TR
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
