Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ10CA-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33R1016RL
Cut Tape33R1016
Product RangeSMAJ1
Your Part Number
5,119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.651 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.651 |
| 50+ | $0.406 |
| 100+ | $0.268 |
| 250+ | $0.242 |
| 500+ | $0.215 |
| 1000+ | $0.179 |
| 2500+ | $0.168 |
| 5000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ10CA-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33R1016RL
Cut Tape33R1016
Product RangeSMAJ1
Technical Datasheet
Product RangeSMAJ1
TVS PolarityBidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max21.7V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage11.7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The Transil SMAJ series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 400W (10/1000μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 5 to 188V Stand off voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 270W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Product Range
SMAJ1
Reverse Standoff Voltage
10V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
21.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ10CA-TR
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
