Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ20A-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AC9532RL
Cut Tape51AC9532
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.391 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.391 |
| 50+ | $0.259 |
| 100+ | $0.197 |
| 250+ | $0.183 |
| 500+ | $0.167 |
| 1000+ | $0.150 |
| 2500+ | $0.137 |
| 5000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ20A-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AC9532RL
Cut Tape51AC9532
Technical Datasheet
Reverse Standoff Voltage20V
Clamping Voltage Max42.8V
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Technical Specifications
Reverse Standoff Voltage
20V
No. of Pins
2Pins
Peak Pulse Power Dissipation
400W
Clamping Voltage Max
42.8V
Minimum Breakdown Voltage
22.2V
Operating Temperature Max
150°C
Technical Docs (2)
Alternatives for SMAJ20A-TR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
