Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP75-8Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel45Y7738
Re-Reel34M8577RL
Cut Tape34M8577
Product RangeTRANSZORB eSMP
Your Part Number
1,623 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $0.673 |
| 100+ | $0.659 |
| 250+ | $0.645 |
| 500+ | $0.631 |
| 1000+ | $0.617 |
| 2500+ | $0.603 |
| 5000+ | $0.589 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.282 |
| 5000+ | $0.263 |
| 10000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP75-8Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel45Y7738
Re-Reel34M8577RL
Cut Tape34M8577
Product RangeTRANSZORB eSMP
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS PolarityBidirectional
TVS Thyristor Case StyleDO-214AA (SMB)
Reverse Standoff Voltage6V
Thyristor Type-
Diode Case StyleDO-214AA (SMB)
Breakover Voltage Max15V
No. of Circuits1Circuits
Peak Pulse Current Ippm75A
Peak Off-State Voltage, Vdrm-
Maximum Breakdown Voltage20V
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTRANSZORB eSMP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Polarity
Bidirectional
Reverse Standoff Voltage
6V
Diode Case Style
DO-214AA (SMB)
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
-
Operating Temperature Max
150°C
Product Range
TRANSZORB eSMP
No. of Pins
2Pins
TVS Thyristor Case Style
DO-214AA (SMB)
Thyristor Type
-
Breakover Voltage Max
15V
Peak Pulse Current Ippm
75A
Maximum Breakdown Voltage
20V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SMP75-8
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
