
Need more?
| Quantity | Price |
|---|---|
| 1+ | $208.450 |
Product Information
Product Overview
SPC574K-DISP is a SPC57K-discovery evaluation board. The SPC57K-Discovery board helps to discover SPC57K line Power Architecture® Microcontrollers with full access to CPUs, I/O signals and peripherals such as CAN, UART, JTAG, K-Line, LIN at budget price. SPC5studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupting services, free RTOS (optional) and a full set of low level drivers. The MCUs SPC57K family targets automotive powertrain controller applications for four-cylinder gasoline and diesel engines, chassis control applications, transmission control applications, as well as low-end hybrid applications. It is designed to address all automotive applications but as well industrial safety oriented applications. The SPC57K devices featured specific functions to make automotive applications with integrity level up to ASIL D of ISO 26262.
- MCU SPC574K72E5: Two main 32bit power architecture CPU's core 200z4 running in lockstep
- One 32-bit Power Architecture CPU's core I/O processor core e200z2
- 2624KB on-chip flash memory
- On-board USB-JTAG PLS debugger and HW selection mode to use a stand-alone JTAG debuggers
- Board power supply through external +12V PSU
- Communication interfaces: JTAG interface (2x7 male 100mil), ETHERNET port, 40MHz crystal
- Communication interfaces: Reset button, user push button and 3 user LEDs
- Board size is 150 x 100mm
Technical Specifications
STMicroelectronics
SPC5
e200z4
Discovery Evaluation Board SPC574K72E5
No SVHC (25-Jun-2025)
32bit
Power Architecture
SPC574K72E5
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
