
| Quantity | Price |
|---|---|
| 1+ | $452.640 |
Product Information
Product Overview
SPC58NG-DISP is a SPC58NG-DISP discovery+ evaluation board. It is the ideal discovery board for accelerating the development and securing a fast time-to-market, with a perfect balance among performance, functionalities and cost. Featuring SPC58NG84E7, a 32-bit Power Architecture® triple core e200z4, 6MB flash in eLQFP176 package. Device designed to meet ASIL-D safety level and embeds an HSM with 128KB flash memory. It offers easy debugging with a JTAG port. It also includes push switches, LEDs, and a connector suitable for the 2.8-inch TFT LCD Module TJCTM24028-SPI, to enhance HMI customization and debug (LCD not included). Power supply in the box for immediate plug-and-play. The board provides full access to all CPU’s signals and GPIO’s, and exposes a wide set of connectivity options, such as CAN-FD, Ethernet, FlexRay, LIN, UART.
- 2 Ethernet ports
- 1 CAN FD port (DB9 connector)
- JTAG interface (14 pin - 2x7 connector)
- 2 push buttons, 4 LEDs for user purposes, reset push button
- Board supply: 12V DC (external power supply)
- Connector suitable for TFT LCD module
- Board size is 145 x 105mm
Technical Specifications
STMicroelectronics
SPC5
Power Architecture
Discovery Board SPC58N
No SVHC (25-Jun-2025)
32bit
e200z4
SPC58N
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
