Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SRC0GS22DCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel38Y7925RL Cut Tape38Y7925 |
| Your Part Number | |
| Technical Datasheet |
7,457 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.960 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.340 |
| 100+ | $2.020 |
| 500+ | $1.920 |
| 1000+ | $1.910 |
| 2500+ | $1.880 |
| 10000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SRC0GS22DCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel38Y7925RL Cut Tape38Y7925 |
| Technical Datasheet | |
| IC Type | Pushbutton On/Off Controller |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 5.5V |
| Supply Current | 0.6µA |
| IC Case / Package | TDFN |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Generic Number | SRC0 |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Controller IC Case Style | TDFN |
Technical Specifications
| IC Type | Pushbutton On/Off Controller |
|---|---|
| Supply Voltage Max | 5.5V |
| IC Case / Package | TDFN |
| Operating Temperature Min | -40°C |
| IC Generic Number | SRC0 |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | TDFN |
| Supply Voltage Min | 1.6V |
|---|---|
| Supply Current | 0.6µA |
| No. of Pins | 12Pins |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
