Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSRK2000DTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel38Y7927RL
Cut Tape38Y7927
Your Part Number
4,259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.080 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 50+ | $2.110 |
| 100+ | $1.900 |
| 250+ | $1.790 |
| 500+ | $1.760 |
| 1000+ | $1.730 |
| 2500+ | $1.690 |
| 5000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSRK2000DTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel38Y7927RL
Cut Tape38Y7927
Technical Datasheet
IC FunctionSecondary Side Synchronous Rectifier Driver
Supply Voltage Min4.5V
Supply Voltage Max32V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Secondary Side Synchronous Rectifier Driver
Supply Voltage Max
32V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
