Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232CTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH7146RL
Cut Tape07AH7146
Your Part Number
200 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.854 |
| 100+ | $0.755 |
| 250+ | $0.708 |
| 500+ | $0.679 |
| 1000+ | $0.667 |
| 2500+ | $0.576 |
| 5000+ | $0.537 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232CTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH7146RL
Cut Tape07AH7146
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Drivers2Drivers
No. of Transmitters2
Communication Mode-
Data Rate Max220Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberST232C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST232CTR is a 5V-powered multi-channel RS-232 driver and receiver. It is particularly suitable for applications where ±12V is not available. It uses a single 5V power supply and only four external capacitors (0.1µF). It is used in applications such as portable computers, low-power modems, interface translation, battery-powered RS-232 systems, and multi-drop RS-232 networks.
- Supply voltage range from 4.5V to 5.5V
- Controlled output slew rate
- VCC Power supply current is 5mA typical at (no load, TA = 25°C)
- Input leakage current is ±40µA maximum at (C1 - C4 = 0.1µF, VCC = 5V ±10%, TA = -40 to 85°C)
- Transition slew rate is 7V/µs typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF)
- Data rate is 220Kbits/s typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF)
- Receiver propagation delay is 0.3µs typical at (CL = 150pF, TA = 25°C, VCC = 5V)
- Transmitter output resistance is 300 ohm minimum at (VCC = V+ = V- = 0V, VOUT = ±2V)
- Operating temperature range from 0°C to 70°C
- TSSOP16 package
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
2Drivers
Communication Mode
-
Supply Voltage Min
4.5V
Driver Case Style
TSSOP
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Data Rate Max
220Kbps
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
ST232C
Technical Docs (2)
Alternatives for ST232CTR
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
