Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25TV02K-AD6H3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH7094RL
Cut Tape54AH7094
Your Part Number
1,822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.498 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 50+ | $0.399 |
| 100+ | $0.365 |
| 250+ | $0.345 |
| 500+ | $0.330 |
| 1000+ | $0.316 |
| 2500+ | $0.310 |
| 5000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25TV02K-AD6H3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH7094RL
Cut Tape54AH7094
Technical Datasheet
Product Overview
ST25TV02K-AD6H3 is a NFC/RFID tag IC with a tamper-proof feature and specific modes to protect tag access, such as untraceable mode. This device features a digital signature used to prove the origin of the chip in cloning detection, embed a configurable EEPROM with 60-year data retention, and can be operated from a 13.56MHz long-range RFID reader or an NFC phone. The contactless interface is compatible with the ISO/IEC 15693 standard and NFC Forum Type 5 tag. It supports all ISO/IEC 15693 modulations, coding, subcarrier modes, and data rates. It features proprietary inventory commands for speeding up the inventory process.
- Custom Fast read access upto 53Kbit/s, single and multiple block reads
- Single block writes, upto 2Kbits of EEPROM, 16bit event counter with anti-tearing
- RF interface accesses blocks of four bytes, write time from RF: typical 5ms for one block
- Data retention: 60 years, minimum endurance: 100k write cycles
- Permanent write locks at a block level, kill mode and untraceable mode
- TruST25 digital signature, EAS (electronic article surveillance) capability
- Kill mode, untraceable mode, passwords with cover coding
- Data and configuration locks (permanent or temporary)
- 13.56MHz typical at external RF signal frequency
- Operating temperature range from -40°C to 85°C, DFN5 package
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
