Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25TV02KC-TFH3Copy
Newark Part No.12AN0207
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 10+ | $0.529 |
| 25+ | $0.468 |
| 50+ | $0.416 |
| 100+ | $0.357 |
| 250+ | $0.314 |
| 500+ | $0.248 |
| 1000+ | $0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25TV02KC-TFH3Copy
Newark Part No.12AN0207
RF Primary FunctionNFC/RFID Tag
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageUFDFPN
No. of Pins5Pins
Interfaces-
StandardsISO/IEC 15693
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
RF Primary Function
NFC/RFID Tag
Supply Voltage Max
-
No. of Pins
5Pins
Standards
ISO/IEC 15693
Operating Temperature Min
-40°C
SVHC
No SVHC (05-Nov-2025)
Supply Voltage Min
-
IC Case / Package
UFDFPN
Interfaces
-
Product Range
-
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
