Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST26C31BDRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel79AH7109
Re-Reel59M2228RL
Cut Tape59M2228
Your Part Number
3,476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.921 |
| 100+ | $0.832 |
| 250+ | $0.778 |
| 500+ | $0.745 |
| 1000+ | $0.708 |
| 2500+ | $0.544 |
| 5000+ | $0.508 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.697 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST26C31BDRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel79AH7109
Re-Reel59M2228RL
Cut Tape59M2228
Technical Datasheet
IC TypeRS422 Transmitter
Device TypeLine
No. of Receivers-
IC Interface TypeRS422
No. of Drivers4Drivers
No. of Transmitters4
Communication Mode-
Data Rate Max-
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberST26C31B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS422 Transmitter
No. of Receivers
-
No. of Drivers
4Drivers
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Device Type
Line
IC Interface Type
RS422
No. of Transmitters
4
Data Rate Max
-
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ST26C31B
Technical Docs (3)
Alternatives for ST26C31BDR
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
