
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.880 | $3.88 |
| Total Price | $3.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 50+ | $2.860 |
| 100+ | $2.590 |
| 250+ | $2.450 |
| 500+ | $2.280 |
| 1000+ | $2.090 |
| 2500+ | $1.890 |
| 5000+ | $1.840 |
Product Information
Product Overview
ST3241ECPR is a transceiver with auto power-down. This transceiver consists of 3 drivers, 5 receivers and a dual charge-pump circuit. This transceiver meets the requirements of EIA/TIA and V.28/V.24 communication standards providing high data rate capability and enhanced electrostatic discharge (ESD) protection. This transceiver is guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels. It is widely used in applications like notebooks, subnotebooks, palmtop computers, battery-powered equipment, hand-held equipment, peripherals and printers.
- Operating temperature range from 0°C to 70°C
- 1µA supply current achieved when in auto power-down
- 250kbps minimum guaranteed data rate
- Guaranteed 6V/µs slew rate range
- Guaranteed mouse drive ability
- 0.1µF external capacitors
- Supply current is 1mA
- Case style is SSOP 28 (tape and reel)
- Supply voltage range from –0.3V to 6V
Technical Specifications
RS232 Transceiver
RS232
3Drivers
-
SSOP
5.5V
28Pins
±8 kV (Contact), ±15 kV (HBM)
0°C
-
-
ST3241
RS232 Transceiver
5Receivers
3
400Kbps
3V
SSOP
-
-
70°C
-
MSL 3 - 168 hours
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
