Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST3485ECDR.Copy
Newark Part No.28AC3490
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $1.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST3485ECDR.Copy
Newark Part No.28AC3490
Technical Datasheet
Device TypeTransceiver
IC TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeHalf Duplex
Data Rate Max15Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes64
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±12 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
IC Generic NumberST3485E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Communication Mode
Half Duplex
Supply Voltage Min
3V
Driver Case Style
SOIC
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±12 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Data Rate Max
15Mbps
Supply Voltage Max
3.6V
IC Case / Package
SOIC
No. of Nodes
64
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
ST3485E
Technical Docs (2)
Alternatives for ST3485ECDR.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
