Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST7540Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45AC7808 |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.720 |
| 10+ | $17.630 |
| 25+ | $17.170 |
| 50+ | $15.680 |
| 100+ | $14.870 |
| 250+ | $13.290 |
| 500+ | $12.910 |
Price for:Each
Minimum: 1
Multiple: 1
$18.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST7540Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45AC7808 |
| Technical Datasheet | |
| Device Type | FSK Power Line Transceiver |
| Baud Rate | 4.8Kbaud |
| Supply Voltage Min | 7.5V |
| Controller IC Case Style | HTSSOP |
| Supply Voltage Max | 13.5V |
| IC Case / Package | HTSSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Type | FSK Power Line Transceiver |
|---|---|
| Supply Voltage Min | 7.5V |
| Supply Voltage Max | 13.5V |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
| Baud Rate | 4.8Kbaud |
|---|---|
| Controller IC Case Style | HTSSOP |
| IC Case / Package | HTSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
