Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST8034HNQRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH7161RL
Cut Tape07AH7161
Your Part Number
2,912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 50+ | $1.160 |
| 100+ | $1.020 |
| 250+ | $0.961 |
| 500+ | $0.924 |
| 1000+ | $0.915 |
| 2500+ | $0.897 |
| 5000+ | $0.878 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST8034HNQRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH7161RL
Cut Tape07AH7161
Technical Datasheet
IC Interface Type-
Interface ApplicationsSmartcard Reader for Set Top Boxes, Pay TV System, Identification, Banking, Tachographs
Supply Voltage Min2.7V
Supply Voltage Max6.5V
Interface Case StyleQFN
No. of Pins24Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST8034HNQR is a complete low-cost analog interface for asynchronous and synchronous smartcards operating at a supply voltage of 5V, 3V or 1.8V. This device can be placed between the card and the microcontroller to provide all supply, protection, detection and control functions, with just a few external components. It is used in applications such as set-top boxes, pay-TV, identification, banking, and tachographs.
- Complete smartcard interface, ISO 7816, NDS and EMV 4.3 payment systems compatible
- Three protected half-duplex bidirectional buffered I/O lines to the smartcard
- Very low power consumption in deep shutdown mode
- Card clock generation by integrated crystal oscillator or from external clock source
- Automatic activation and deactivation sequences initiated by the microcontroller
- Multipurpose card status signal OFF, card presence detection contacts debounced
- Thermal and short-circuit protection of all card contacts, enhanced card side ESD protection of 8kV
- Supply current, power is 1.5mA maximum at (active mode, fCLK = fXTAL/2, no ICC load)
- Input/output frequency is 1MHz maximum, delay time is 200ns maximum
- Operating temperature range from -25°C to +85°C, QFN24 package
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
QFN
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Smartcard Reader for Set Top Boxes, Pay TV System, Identification, Banking, Tachographs
Supply Voltage Max
6.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
