Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST8500TRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel47AK7040RL Cut Tape47AK7040 |
| Your Part Number | |
| Technical Datasheet |
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.500 | $7.50 |
| Total Price | $7.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.500 |
| 50+ | $5.350 |
| 100+ | $4.880 |
| 250+ | $4.770 |
| 500+ | $4.660 |
| 1000+ | $4.560 |
| 2500+ | $4.450 |
| 5000+ | $4.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST8500TRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel47AK7040RL Cut Tape47AK7040 |
| Technical Datasheet | |
| Device Type | Programmable Power Line Communication Modem |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QFN |
| No. of Pins | 56Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ST8500TR is a programmable power line communication modem system on chip. It is able to run any PLC protocol in frequency band upto 500KHz. This chip architecture has been designed to target CENELEC EN50065, FCC and ARIB compliant applications supporting all major PLC protocol standards such as ITU G.9904 (PRIME), ITU G.9903 (G3-PLC®) and many other possible PLC protocol.
- PGA with automatic gain control and ADC
- DAC with transmission pre-driver, case style is QFN56
- Digital transmission level control, operating temperature range from -40°C 105°C
- Zero crossing comparator, upto 500KHz PLC signal bandwidth
- Dedicated code and data SRAM memories, 200MHz maximum frequency
- 256kB of embedded SRAM for code and data, 96kB of embedded SRAM for data
- Bootloader ROM memory, serial wire and JTAG interfaces
- 2.5V internal linear regulator for analogue, 1.1V external supply voltage for digital
- 3.3V external supply voltage for I/O and analogue
- 4 general purpose timers, 25MHz external crystal for system clock
Technical Specifications
| Device Type | Programmable Power Line Communication Modem |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 56Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Supply Voltage Min | 3V |
|---|---|
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
