
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $13.640 | $13.64 |
| Total Price | $13.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 50+ | $10.710 |
| 100+ | $9.930 |
| 250+ | $9.620 |
| 500+ | $9.550 |
| 1000+ | $9.480 |
| 2500+ | $9.290 |
| 5000+ | $9.100 |
Product Information
Product Overview
ST87M01-1001 is an ultra-compact, low-power NB-IoT industrial module series with optional GNSS. The ST87M01is a high-performance, fully programmable, ultra-compact, and low-power LTE Cat NB2 NB-IoT industrial module series, offering comprehensive worldwide band coverage and advanced security features. Designed to meet diverse application requirements, the ST87M01 family provides multiple configurable options including GNSS, Wi-Fi positioning, embedded SIM, and Wireless M-Bus (WBUS). The integrated GNSS functionality enables precise location tracking via GPS constellation, while the Wi-Fi positioning feature offers fast, low-power location services using nearby 802.11b networks in conjunction with third-party geocoding providers. Wireless M-Bus serves as a reliable backup communication channel in environments with limited cellular network coverage. The embedded SIM option optimizes board space and reduces BOM complexity.
- Worldwide regional band coverage
- Single-tone/multi-tone/extended TBS and 2 HARQ
- Up to DL: 127kbps, UL: 159kbps
- eDRX and PSM support
- Ultralow power mode 1.2µA typical (0.5µA typical in power-off)
- Embedded IoT internet protocols
- Differential FOTA support
- Up to +23dBm power-out
- Multiple I/F and GPIO
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
