Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTAP08DP5XTTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel38Y7941RL
Cut Tape38Y7941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $1.030 |
| 100+ | $0.962 |
| 250+ | $0.899 |
| 500+ | $0.837 |
| 1000+ | $0.781 |
| 2500+ | $0.744 |
| 5000+ | $0.738 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTAP08DP5XTTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel38Y7941RL
Cut Tape38Y7941
Technical Datasheet
No. of Channels8Channels
Output Current Max100mA
Output Current Max100mA
Output Voltage Max20V
IC Case / PackageHTSSOP
No. of Pins16Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs8Outputs
Output Current100mA
Output Voltage20V
Switching Frequency30MHz
Technical Specifications
No. of Channels
8Channels
Output Current Max
100mA
IC Case / Package
HTSSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
8Outputs
Output Voltage
20V
Output Current Max
100mA
Output Voltage Max
20V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Output Current
100mA
Switching Frequency
30MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
