Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB40N60M2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7526RL
Cut Tape45AC7526
Product RangeMDmesh M2
Your Part Number
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.630 | $7.63 |
| Total Price | $7.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 50+ | $4.550 |
| 100+ | $4.250 |
| 250+ | $4.120 |
| 500+ | $4.000 |
| 1000+ | $3.910 |
| 2500+ | $3.840 |
| 5000+ | $3.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB40N60M2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7526RL
Cut Tape45AC7526
Product RangeMDmesh M2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id34A
On Resistance Rds(on)0.078ohm
Drain Source On State Resistance0.078ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd250W
Gate Source Threshold Voltage Max3V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh M2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.078ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
MDmesh M2
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
34A
Drain Source On State Resistance
0.078ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
250W
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STB40N60M2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
