Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB45N65M5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AC7527
Product RangeMDmesh V
Your Part Number
974 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 50+ | $7.010 |
| 100+ | $6.590 |
| 250+ | $6.580 |
| 500+ | $6.570 |
| 1000+ | $6.440 |
| 2500+ | $6.310 |
| 5000+ | $6.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB45N65M5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AC7527
Product RangeMDmesh V
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id35A
On Resistance Rds(on)0.067ohm
Drain Source On State Resistance0.067ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd210W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation210W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh V
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.067ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
210W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MDmesh V
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
Drain Source On State Resistance
0.067ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
210W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STB45N65M5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
