Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB80N20M5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC9539
Product RangeMdmesh V
Your Part Number
767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 10+ | $4.510 |
| 25+ | $4.180 |
| 50+ | $3.950 |
| 100+ | $3.750 |
| 250+ | $3.570 |
| 500+ | $3.440 |
| 1000+ | $3.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB80N20M5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC9539
Product RangeMdmesh V
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id61A
On Resistance Rds(on)0.019ohm
Drain Source On State Resistance0.019ohm
Transistor Case StyleTO-262
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd190W
Gate Source Threshold Voltage Max4V
Power Dissipation190W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMdmesh V
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.019ohm
Transistor Case Style
TO-262
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
Mdmesh V
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
61A
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
190W
Power Dissipation
190W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
