Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB8NM60T4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel99W9708RL
Cut Tape99W9708
Your Part Number
1,039 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.450 | $4.45 |
| Total Price | $4.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 50+ | $2.440 |
| 100+ | $2.250 |
| 250+ | $2.100 |
| 500+ | $1.950 |
| 1000+ | $1.900 |
| 2500+ | $1.870 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB8NM60T4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel99W9708RL
Cut Tape99W9708
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id8A
On Resistance Rds(on)0.9ohm
Drain Source On State Resistance0.9ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd100W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation100W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STB8NM60T4 is a MDmesh™ N-channel Power MOSFET features low input capacitance and gate charge. The MDmesh™ is a new revolutionary Power MOSFET technology that associates the multiple drain process with the company's PowerMESH™ horizontal layout. The resulting product has an outstanding low ON-resistance, impressively high dV/dt and excellent avalanche characteristics. The adoption of the company's proprietary strip technique yields overall dynamic performance that is significantly better than that of similar competition's products.
- 100% Avalanche tested
- High dV/dt and avalanche capabilities
- Low gate input resistance
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.9ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
100W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
0.9ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
