Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCS2SPRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0672
Re-Reel45AC7530RL
Cut Tape45AC7530
Your Part Number
18,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.390 | $7.39 |
| Total Price | $7.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 50+ | $5.650 |
| 100+ | $5.270 |
| 250+ | $5.120 |
| 500+ | $5.010 |
| 1000+ | $4.920 |
| 2500+ | $4.810 |
| 5000+ | $4.710 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $5.070 |
| 1800+ | $4.920 |
| 3000+ | $4.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCS2SPRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0672
Re-Reel45AC7530RL
Cut Tape45AC7530
Technical Datasheet
No. of Channels1Channels
Output Current Max2A
Output Current Max2A
Output Voltage Max-
IC Case / PackagePowerSO
No. of Pins10Pins
Input Voltage Min4.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StylePowerSO
No. of Outputs1Outputs
Output Current2A
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
2A
IC Case / Package
PowerSO
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
2A
Output Voltage Max
-
No. of Pins
10Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
PowerSO
Output Current
2A
Switching Frequency
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
