Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD10NF30Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6457
Re-Reel47AK6925RL
Cut Tape47AK6925
Product RangeMESH OVERLAY Series
Your Part Number
856 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 50+ | $1.180 |
| 100+ | $1.080 |
| 250+ | $0.995 |
| 500+ | $0.908 |
| 1000+ | $0.854 |
| 2500+ | $0.837 |
| 5000+ | $0.820 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.887 |
| 7500+ | $0.823 |
| 12500+ | $0.806 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD10NF30Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6457
Re-Reel47AK6925RL
Cut Tape47AK6925
Product RangeMESH OVERLAY Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id10A
On Resistance Rds(on)0.28ohm
Drain Source On State Resistance0.33ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd103W
Power Dissipation103W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeMESH OVERLAY Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
On Resistance Rds(on)
0.28ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
103W
No. of Pins
3Pins
Product Range
MESH OVERLAY Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
0.33ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
103W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
