Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD9N60M2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AH0155RL
Cut Tape26AH0155
Product RangeMDmesh M2
Your Part Number
4,460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 50+ | $1.130 |
| 100+ | $0.986 |
| 250+ | $0.902 |
| 500+ | $0.818 |
| 1000+ | $0.764 |
| 2500+ | $0.749 |
| 5000+ | $0.734 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD9N60M2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AH0155RL
Cut Tape26AH0155
Product RangeMDmesh M2
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id5.5A
Drain Source On State Resistance0.72ohm
On Resistance Rds(on)0.72ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation60W
Power Dissipation Pd60W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh M2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.72ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
60W
No. of Pins
3Pins
Product Range
MDmesh M2
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
5.5A
On Resistance Rds(on)
0.72ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
60W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
