Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF033APURCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AK5879RL
Cut Tape48AK5879
Your Part Number
1,503 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 50+ | $1.950 |
| 100+ | $1.780 |
| 250+ | $1.710 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
| 2500+ | $1.600 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF033APURCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AK5879RL
Cut Tape48AK5879
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsHard Disk Drives, Solid State Drives, Hard Disk/SSD Arrays, Computer, DVD/Blu-ray Disc Drivers
Supply Voltage Min3.1V
Input Voltage3.3V
Supply Voltage Max8V
IC Case / PackageDFN
Controller IC Case StyleDFN
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Min
3.1V
Supply Voltage Max
8V
Controller IC Case Style
DFN
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller Applications
Hard Disk Drives, Solid State Drives, Hard Disk/SSD Arrays, Computer, DVD/Blu-ray Disc Drivers
Input Voltage
3.3V
IC Case / Package
DFN
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
