Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF033PURCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel82X2158RL
Cut Tape82X2158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 50+ | $1.400 |
| 100+ | $1.370 |
| 250+ | $1.350 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 2500+ | $1.260 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF033PURCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel82X2158RL
Cut Tape82X2158
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsHDD & SSD Drives & Arrays, Computers, DVD & Blu-Ray Disc Drivers
Supply Voltage Min3.1V
Input Voltage-
Supply Voltage Max8V
IC Case / PackageDFN
Controller IC Case StyleDFN
No. of Pins10Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Min
3.1V
Supply Voltage Max
8V
Controller IC Case Style
DFN
Power Switch
Internal
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller Applications
HDD & SSD Drives & Arrays, Computers, DVD & Blu-Ray Disc Drivers
Input Voltage
-
IC Case / Package
DFN
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
