Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF512PURCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel78AH2262RL
Cut Tape78AH2262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 50+ | $1.690 |
| 100+ | $1.540 |
| 250+ | $1.470 |
| 500+ | $1.430 |
| 1000+ | $1.400 |
| 2500+ | $1.380 |
| 5000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEF512PURCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel78AH2262RL
Cut Tape78AH2262
Technical Datasheet
Controller ApplicationsDVD & Blu-Ray Disc Drivers, HDD & SSD Drives, Set-top Boxes
No. of Channels1Channels
Input Voltage12V
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageQFN
Controller IC Case StyleQFN
No. of Pins10Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Controller Applications
DVD & Blu-Ray Disc Drivers, HDD & SSD Drives, Set-top Boxes
Input Voltage
12V
Supply Voltage Max
-
Controller IC Case Style
QFN
Power Switch
Internal
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
QFN
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
