Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-1PS01AJRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AH1167
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.200 |
Price for:Each
Minimum: 1
Multiple: 1
$23.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-1PS01AJRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AH1167
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST1PS01AJR
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation board ST1PS01AJR
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
STEVAL-1PS01AJR is an evaluation board featuring the ST1PS01 miniaturized, nano-quiescent, synchronous step-down converter designed for applications where high efficiency, PCB size and thickness are key factors. Suitable wearable, personal tracking monitors, smart watches, sport bands, energy harvesting, wireless sensors, wearable and fitness accessories, industrial sensors, portable low power devices, single cell Li-Ion battery applications, Bluetooth® low energy and Zigbee applications.
- Operating input voltage range from 1.8V to 5.5V
- Up to 400mA output current capability
- Tiny external components: L = 2.2µH typ
- Selectable output voltages: 1.9V to 2.8V
- Output voltage power good
- Dynamic output voltage selection (D0, D1)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Evaluation board ST1PS01AJR
Automotive Qualification Standard
-
Silicon Core Number
ST1PS01AJR
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
