Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-A6986IV2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AJ8496
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.260 |
Price for:Each
Minimum: 1
Multiple: 1
$41.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-A6986IV2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AJ8496
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberA6986I
Kit Application TypePower Management
Application Sub TypeSynchronous Iso-Buck Converter
Kit ContentsEvaluation Board A6986I
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
STEVAL-A6986IV2 is an evaluation board based on ST A6986I automotive 38V, 5W synchronous iso-buck converter for isolated applications. The primary output voltage can be accurately adjusted while the isolated secondary output is generated by a transformer without optocoupler. The board generates an isolated voltage around 5V, easily adjustable, for applications requiring a single isolated supply.
- AEC-Q100 qualified
- Operating temperature range from -40 to 135°C for Tj
- Designed for iso-buck topology
- 4 to 38V operating input voltage, 1.9A typical sink peak primary current capability
- Primary output voltage regulation and peak current mode architecture in forced PWM operation
- 300ns blanking time
- Adjustable fSW and synchronization and adjustable soft-start time
- Embedded primary output voltage supervisor, internal primary current limiting
- Overvoltage protection and thermal shutdown
- RDS(on) HS = 180mohm, RDS(on) LS = 150mohm
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Evaluation Board A6986I
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
A6986I
Application Sub Type
Synchronous Iso-Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
