Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL003V2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70W0684
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.220 |
Price for:Each
Minimum: 1
Multiple: 1
$60.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL003V2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70W0684
Technical Datasheet
Device Topology-
No. of Outputs16Outputs
Output Current100mA
Output Voltage20V
Input Voltage Min5V
Input Voltage Max35V
Core ChipSTP16CP05
Dimming Control Type-
Kit ContentsEval Board STP16CP05
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
-
Output Current
100mA
Input Voltage Min
5V
Core Chip
STP16CP05
Kit Contents
Eval Board STP16CP05
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
16Outputs
Output Voltage
20V
Input Voltage Max
35V
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
