Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL059V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH5600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.480 |
Price for:Each
Minimum: 1
Multiple: 1
$51.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL059V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH5600
Technical Datasheet
Device TopologyConstant Current
No. of Outputs32Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipSTAP16DPS05
Dimming Control Type-
Kit ContentsEval Board STAP16DPS05
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Constant Current
Output Current
-
Input Voltage Min
-
Core Chip
STAP16DPS05
Kit Contents
Eval Board STAP16DPS05
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
32Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
