Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL061V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH5602
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.140 |
Price for:Each
Minimum: 1
Multiple: 1
$62.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL061V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH5602
Technical Datasheet
Device TopologyConstant Current
No. of Outputs16Outputs
Output Current-
Output Voltage-
Input Voltage Min6VDC
Input Voltage Max28VDC
Core ChipLED1642GW
Dimming Control TypePWM
Kit ContentsEval Board LED1642GW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Constant Current
Output Current
-
Input Voltage Min
6VDC
Core Chip
LED1642GW
Kit Contents
Eval Board LED1642GW
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
16Outputs
Output Voltage
-
Input Voltage Max
28VDC
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
