
Need more?
| Quantity | Price |
|---|---|
| 1+ | $83.340 |
Product Information
Product Overview
STEVAL-IPMM15B is a 1500W motor control power board based on STIB1560DM2T-L SLLIMM™ 2nd series MOSFET IPM. This compact motor drive power board equipped with the SLLIMM (small low-loss intelligent molded module) 2nd series module 2nd series nchannel super junction MDmesh™ DM2 fast-recovery diode (STIB1560DM2T-L). It provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high-end power tools, and generally 3-phase inverters for motor drives. The IPM itself consists of MOSFETs and a wide range of features including undervoltage lockout, smart shutdown, temperature sensing and NTC inside, and overcurrent protection. The STEVAL-IPMM15B is compatible with ST control boards based on STM32 microcontrollers, providing a complete platform for motor control. The main characteristics of this evaluation board are its small size, minimal BOM and high efficiency.
- Input voltage range from 125 to 400VDC, nominal power up to 1500W
- Nominal current up to 6Arms, input auxiliary voltage up to 20VDC
- Single- or three-shunt resistors for current sensing (with sensing network)
- Two options for current sensing: dedicated op-amps or through MCU
- Overcurrent hardware protection
- IPM temperature monitoring and protection, hall sensor or encoder input
- Motor control connector (32-pin) to interface with ST MCU boards
- Universal conception for further evaluation with breadboard and testing pins
- Very compact size
Technical Specifications
AC Induction Motor, BLDC, PMSM
Motor Control
Eval Board STIB1560DM2T-L
No SVHC (25-Jun-2025)
STMicroelectronics
STIB1560DM2T-L
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
