Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA179V1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82Y7278
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.710 |
Price for:Each
Minimum: 1
Multiple: 1
$24.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA179V1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82Y7278
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPER0PL
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board VIPER0PL
Product Range-
SVHCTo Be Advised
Product Overview
STEVAL-ISA179V1 is an evaluation board that implements a wide mains range buck converter (15 V / 0.15 A) developed for general purpose applications. The application core is the VIPer0P off-line high voltage converter from the VIPerPlus family featuring Zero Power characteristic. The board has single layer design, small size, minimal BOM, high efficiency and low standby consumption.
- Universal AC main input voltage range from 85V AC to 265V AC
- Output range of 15V/0.15A
- Rated output power is 2.25W
- Input power in standby at 230V AC is less than 40mW
- Active mode efficiency is greater than 77%
- EMI: EN55022-Class-B compliant
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board VIPER0PL
SVHC
To Be Advised
Silicon Core Number
VIPER0PL
Application Sub Type
Buck Converter
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
