Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-L6982CDRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ3017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.910 |
Price for:Each
Minimum: 1
Multiple: 1
$44.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-L6982CDRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ3017
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6982CDR
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Switching Regulator
Kit ContentsEvaluation Board L6982CDR
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
STEVAL-L6982CDR is a synchronous step-down switching regulator evaluation board based on the L6982CDR.
- 3.5V to 38V operating input voltage
- Programmable output voltage from 0.85V to VIN
- 3.3V and 5V fixed output voltage versions
- 2A DC output current
- Internal compensation network
- LCM for high efficiency at light loads and LNM for noise sensitive applications
- 2µA shutdown current, internal soft-start
- Enable function
- Overvoltage protection, thermal protection
- Synchronization with external clock for LNM devices
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Evaluation Board L6982CDR
Automotive Qualification Standard
-
Silicon Core Number
L6982CDR
Application Sub Type
Synchronous Buck Switching Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
