
| Quantity | Price |
|---|---|
| 1+ | $17.880 |
Product Information
Product Overview
STEVAL-LDO001V1 is a quad high performance LDO evaluation board based on LDBL20, LDLN025, LD39130S and STLQ020. The board features four high performance low dropout linear voltage regulators in miniature packages. Using the quad LDO board with state-of-the-art very low dropout voltage regulators, designers can evaluate performance levels in a single setup to choose the best design solution. The four miniaturized LDOs are designed to extend battery life in portable smart devices. Applications include wearable devices, IoT, battery operated devices, smart phones, smart watches, fit bands, smart textile and wireless sensor networks.
- Multi LDO evaluation board
- Low operating input voltage from 1.4V to 5.5V
- Current capability from 200mA to 300mA
- Low dropout down to 160mV typ
- Ultra-low quiescent current down to 500nA typ
- Low noise down to 6.5 µVRMS typ
- High PSRR up to 80dB
- Logic controlled electronic shutdown
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Quad LDO Evaluation Board LDBL20, LDLN025, LD39130S and STLQ020
To Be Advised
LDBL20, LDLN025, LD39130S, STLQ020
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
