Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL002V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH5626
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.630 |
Price for:Each
Minimum: 1
Multiple: 1
$128.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL002V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH5626
Technical Datasheet
Device TopologyConstant Current
No. of Outputs48Outputs
Output Current-
Output Voltage-
Input Voltage Min12VDC
Input Voltage Max24VDC
Core ChipALED1262ZT
Dimming Control TypePWM
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Constant Current
Output Current
-
Input Voltage Min
12VDC
Core Chip
ALED1262ZT
Kit Contents
Eval kit ALED1262ZT, STEVAL-LLL002M1 Main Board & STEVAL-LLL002D1 USB-UART Bridge
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
48Outputs
Output Voltage
-
Input Voltage Max
24VDC
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
