Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MIC001V1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 52AC7493 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.620 |
Price for:Each
Minimum: 1
Multiple: 1
$43.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MIC001V1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 52AC7493 |
| Technical Datasheet | |
| Accessory Type | Daughter Board |
| For Use With | X-NUCLEO-CCA02M1 Expansion Board |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Microphone coupon board based on the MP34DT05-A digital MEMS
- 4 x MP34DT05-A top port digital MEMS microphones
- Daughterboard to be used with X-NUCLEO-CCA02M1
- Vsupply from 1.6V to 3.6V
- 122.5dBSPL acoustic overload point
- Omnidirectional sensitivity
- PDM single-bit output
- 64dB of SNR, sensitivity -26dBFS ±3 dB
Technical Specifications
| Accessory Type | Daughter Board |
|---|---|
| Product Range | - |
| For Use With | X-NUCLEO-CCA02M1 Expansion Board |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
