
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI151V1Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 45AC5635 |
| Your Part Number | |
| Technical Datasheet |
13 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20.400 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI151V1Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 45AC5635 |
| Technical Datasheet | |
| Accessory Type | 3-Axis Accelerometer Adapter Board |
| For Use With | STEVAL-MKI109V2 Motherboard |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-MKI151V1 is a LIS2DH12 3-axis accelerometer adapter board for standard DIL 24 socket, compatible with STEVAL-MKI109V2. It is designed to facilitate the evaluation of MEMS devices in the LIS2DH12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI151V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS2DH12 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by STEVAL-MKI109V2, which is a motherboard including a high-performance 32bit microcontroller which functions as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete LIS2DH12 pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V2 motherboard
Technical Specifications
| Accessory Type | 3-Axis Accelerometer Adapter Board |
|---|---|
| Product Range | - |
| For Use With | STEVAL-MKI109V2 Motherboard |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
