
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI175V1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 03AC0009 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI175V1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 03AC0009 |
| Technical Datasheet | |
| Accessory Type | Adapter Board |
| For Use With | STEVALMKI109V2 & STEVAL-MKI109V3 Motion Sensor Eval Motherboards |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-MKI175V1 is a LIS2DE12 adapter board for standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LIS2DE12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside the user application. The STEVAL-MKI175V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LIS2DE12 pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards, which include a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
- Complete LIS2DE12 pinout for a standard DIL24 socket
- Fully compatible with the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards
Technical Specifications
| Accessory Type | Adapter Board |
|---|---|
| Product Range | - |
| For Use With | STEVALMKI109V2 & STEVAL-MKI109V3 Motion Sensor Eval Motherboards |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
