
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI179V1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 32AC8421 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI179V1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 32AC8421 |
| Technical Datasheet | |
| Accessory Type | LIS2DW12 Adapter Board for DIL 24 Socket |
| For Use With | STEVAL-MKI109V2, STEVAL-MKI109V3 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-MKI179V1 adapter board is designed to facilitate the evaluation of MEMS devices in the LIS2DW12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI179V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS2DW12 pin-out and comes ready-to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards, which include a high performance 32-bit microcontroller functioning as a bridge between the sensor and your PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
- Complete LIS2DW12 pinout for a standard DIL 24 socket
Technical Specifications
| Accessory Type | LIS2DW12 Adapter Board for DIL 24 Socket |
|---|---|
| Product Range | - |
| For Use With | STEVAL-MKI109V2, STEVAL-MKI109V3 |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
