
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI192V1Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 94AC2227 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI192V1Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 94AC2227 |
| Technical Datasheet | |
| Accessory Type | Adapter Board |
| For Use With | STMicroelectronics STEVAL-MKI109V3 Motherboards |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-MKI192V1 is a LPS22HH adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LPS22HH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI192V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS22HH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete LPS22HH pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
Technical Specifications
| Accessory Type | Adapter Board |
|---|---|
| Product Range | - |
| For Use With | STMicroelectronics STEVAL-MKI109V3 Motherboards |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
