
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI193V1Copy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 10AH1164 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.070 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI193V1Copy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 10AH1164 |
| Technical Datasheet | |
| Accessory Type | Adapter Board |
| For Use With | STMicroelectronics STEVAL-MKI109V3 Motherboards |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-MKI193V1 is a ASM330LHH adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the ASM330LHH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI193V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete ASM330LHH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete ASM330LHH pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
- Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
Technical Specifications
| Accessory Type | Adapter Board |
|---|---|
| Product Range | - |
| For Use With | STMicroelectronics STEVAL-MKI109V3 Motherboards |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
