Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI199V1KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99AC0590
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.390 |
Price for:Each
Minimum: 1
Multiple: 1
$33.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI199V1KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99AC0590
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSTLM20
Application Sub TypeTemperature Sensor
Kit ContentsEvaluation Kit STLM20
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Temperature probe kit based on STLM20 temperature sensor
- User friendly STLM20 board
- Complete STLM20 pinout for a standard DIL24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
- Small package dimensions allow it to be mounted on top of a very thin probe
- Can take temperature readings not influenced by heat from other electronic components or boards
- Comes ready-to-use with the required decoupling capacitors on the VDD power supply line
- Consists of probe with STLM20 sensor connected via flat cable to STEVAL-MKIGIBV1 adapter board
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Temperature Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
STLM20
Kit Contents
Evaluation Kit STLM20
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
